14 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8163SDGST

DigiKey Part Number
296-DAC8163SDGSTTR-ND - Tape & Reel (TR)
296-DAC8163SDGSTCT-ND - Cut Tape (CT)
296-DAC8163SDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8163SDGST
Description
IC DAC 14BIT V-OUT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8163SDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,90000 €9,90 €
107,75500 €77,55 €
257,22080 €180,52 €
1006,63320 €663,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,35308 €1.588,27 €
5006,18428 €3.092,14 €
7506,09973 €4.574,80 €
1.2506,00609 €7.507,61 €
Manufacturers Standard Package
Unit Price without VAT:9,90000 €
Unit Price with VAT:11,58300 €

Other Suppliers on DigiKey

50In Stock
Ships from Rochester Electronics, LLC