
DAC7760IRHAT | |
|---|---|
DigiKey Part Number | 296-48905-2-ND - Tape & Reel (TR) 296-48905-1-ND - Cut Tape (CT) 296-48905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7760IRHAT |
Description | IC DAC 12BIT 40-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7760IRHAT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 10V ~ 36V, -18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 7,82700 € | 78,27 € |
| 25 | 7,28680 € | 182,17 € |
| 100 | 6,69300 € | 669,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,40996 € | 1.602,49 € |
| 500 | 6,23938 € | 3.119,69 € |
| 750 | 6,15393 € | 4.615,45 € |
| 1.250 | 6,05931 € | 7.574,14 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,68830 € |

