ADC, Audio 24 b 96k SPI 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1850PJT

DigiKey Part Number
296-16929-ND
Manufacturer
Manufacturer Product Number
PCM1850PJT
Description
IC ADC/AUDIO 24BIT 96K 32TQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 96k SPI 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.200 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.200In Stock
Ships from Rochester Electronics, LLC