DAC7624U/1KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.644
Unit Price: 23,92455 €
Datasheet
12 Bit Digital to Analog Converter 4 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7624U/1KG4

DigiKey Part Number
DAC7624U/1KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7624U/1KG4
Description
IC DAC 12BIT V-OUT 28SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7624U/1KG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,75290 €14.752,90 €
Manufacturers Standard Package
Unit Price without VAT:14,75290 €
Unit Price with VAT:17,26089 €