
DAC7563SQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-42329-2-ND - Tape & Reel (TR) 296-42329-1-ND - Cut Tape (CT) 296-42329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7563SQDGSRQ1 |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7563SQDGSRQ1 Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.3, ±0.05 |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 10-VSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface SPI, DSP | Qualification AEC-Q100 |
Reference Type External, Internal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,18200 € | 51,82 € |
| 25 | 4,80200 € | 120,05 € |
| 100 | 4,38430 € | 438,43 € |
| 250 | 4,27032 € | 1.067,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,86201 € | 9.655,02 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,85070 € |

