
DAC7553IRGTT | |
|---|---|
DigiKey Part Number | 296-18683-2-ND - Tape & Reel (TR) 296-18683-1-ND - Cut Tape (CT) 296-18683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7553IRGTT |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7553IRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,28800 € | 62,88 € |
| 25 | 5,84040 € | 146,01 € |
| 100 | 5,34900 € | 534,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,11472 € | 1.278,68 € |
| 500 | 4,97352 € | 2.486,76 € |
| 750 | 4,90281 € | 3.677,11 € |
| 1.250 | 4,82446 € | 6.030,57 € |
| 1.750 | 4,77867 € | 8.362,67 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,44190 € |

