
DAC7552IRGTT | |
|---|---|
DigiKey Part Number | 296-32086-2-ND - Tape & Reel (TR) 296-32086-1-ND - Cut Tape (CT) 296-32086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7552IRGTT |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7552IRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,84200 € | 48,42 € |
| 25 | 4,48400 € | 112,10 € |
| 100 | 4,09080 € | 409,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,90336 € | 975,84 € |
| 500 | 3,79040 € | 1.895,20 € |
| 750 | 3,73380 € | 2.800,35 € |
| 1.250 | 3,67110 € | 4.588,88 € |
| 1.750 | 3,63445 € | 6.360,29 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,33590 € |

