
DRV5057A2QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5057A2QDBZRTR-ND - Tape & Reel (TR) 296-DRV5057A2QDBZRCT-ND - Cut Tape (CT) 296-DRV5057A2QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057A2QDBZR |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±42mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,48720 € | 12,18 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,44250 € | 44,25 € |
| 500 | 0,39982 € | 199,91 € |
| 1.000 | 0,38396 € | 383,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36150 € | 1.084,50 € |
| 6.000 | 0,34884 € | 2.093,04 € |
| 9.000 | 0,34193 € | 3.077,37 € |
| 15.000 | 0,33371 € | 5.005,65 € |
| 21.000 | 0,32857 € | 6.899,97 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |




