
DAC60004IDMDR | |
|---|---|
DigiKey Part Number | 296-DAC60004IDMDRTR-ND - Tape & Reel (TR) 296-DAC60004IDMDRCT-ND - Cut Tape (CT) 296-DAC60004IDMDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60004IDMDR |
Description | IC DAC 12BIT V-OUT 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-VSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60004IDMDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 6,75700 € | 67,57 € |
| 25 | 6,28240 € | 157,06 € |
| 100 | 5,75980 € | 575,98 € |
| 250 | 5,51068 € | 1.377,67 € |
| 500 | 5,36052 € | 2.680,26 € |
| 1.000 | 5,23696 € | 5.236,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,08431 € | 15.252,93 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,13220 € |

