
ADC12DJ2700ZEGT | |
|---|---|
DigiKey Part Number | 296-ADC12DJ2700ZEGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12DJ2700ZEGT |
Description | IC ADC 12BIT PIPELINED 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input Pipelined 144-FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2.7G, 5.4G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B, Serial | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.05V, 1.8V ~ 1.15V, 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-BGA, FCBGA | |
Supplier Device Package | 144-FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1.372,34028 € | 343.085,07 € |
| Unit Price without VAT: | 1.372,34028 € |
|---|---|
| Unit Price with VAT: | 1.605,63813 € |

