
CY74FCT540CTQCT | |
|---|---|
DigiKey Part Number | 296-13855-2-ND - Tape & Reel (TR) 296-13855-1-ND - Cut Tape (CT) 296-13855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT540CTQCT |
Description | IC BUFFER INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT540CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,78120 € | 19,53 € |
| 100 | 0,69240 € | 69,24 € |
| 250 | 0,65012 € | 162,53 € |
| 500 | 0,62464 € | 312,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58148 € | 1.453,70 € |
| 5.000 | 0,56813 € | 2.840,65 € |
| 7.500 | 0,56144 € | 4.210,80 € |
| 12.500 | 0,55403 € | 6.925,38 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

