
CY74FCT273TSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT273TSOTR-ND - Tape & Reel (TR) 296-CY74FCT273TSOCT-ND - Cut Tape (CT) 296-CY74FCT273TSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT273TSOCT |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT273TSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,41500 € | 103,75 € |
| 500 | 0,39746 € | 198,73 € |
| 1.000 | 0,38304 € | 383,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37117 € | 742,34 € |
| 4.000 | 0,36141 € | 1.445,64 € |
| 6.000 | 0,35652 € | 2.139,12 € |
| 10.000 | 0,35110 € | 3.511,00 € |
| 14.000 | 0,34793 € | 4.871,02 € |
| 20.000 | 0,34489 € | 6.897,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

