Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT540CTQCT

DigiKey Part Number
296-13855-2-ND - Tape & Reel (TR)
296-13855-1-ND - Cut Tape (CT)
296-13855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT540CTQCT
Description
IC BUFFER INVERT 5.25V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT540CTQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,86100 €8,61 €
250,78120 €19,53 €
1000,69240 €69,24 €
2500,65012 €162,53 €
5000,62464 €312,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58148 €1.453,70 €
5.0000,56813 €2.840,65 €
7.5000,56144 €4.210,80 €
12.5000,55403 €6.925,38 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,39230 €

Other Suppliers on DigiKey

49.034In Stock
Ships from Rochester Electronics, LLC