
CSD19538Q2T | |
|---|---|
DigiKey Part Number | 296-44612-2-ND - Tape & Reel (TR) 296-44612-1-ND - Cut Tape (CT) 296-44612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19538Q2T |
Description | MOSFET N-CH 100V 13.1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.1A (Tc) 2.5W (Ta), 20.2W (Tc) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19538Q2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 20.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01500 € | 10,15 € |
| 100 | 0,68250 € | 68,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59460 € | 148,65 € |
| 500 | 0,54020 € | 270,10 € |
| 750 | 0,51247 € | 384,35 € |
| 1.250 | 0,48129 € | 601,61 € |
| 1.750 | 0,46282 € | 809,94 € |
| 2.500 | 0,44487 € | 1.112,17 € |
| 6.250 | 0,40663 € | 2.541,44 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |


