
CSD18532Q5BT | |
|---|---|
DigiKey Part Number | 296-46414-2-ND - Tape & Reel (TR) 296-46414-1-ND - Cut Tape (CT) 296-46414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18532Q5BT |
Description | MOSFET N-CH 60V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 3.2W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18532Q5BT Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5070 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,23900 € | 22,39 € |
| 100 | 1,56770 € | 156,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,39068 € | 347,67 € |
| 500 | 1,28120 € | 640,60 € |
| 750 | 1,22545 € | 919,09 € |
| 1.250 | 1,16281 € | 1.453,51 € |
| 1.750 | 1,12572 € | 1.970,01 € |
| 2.500 | 1,08967 € | 2.724,17 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |



