
CSD16321Q5T | |
|---|---|
DigiKey Part Number | 296-CSD16321Q5TTR-ND - Tape & Reel (TR) 296-CSD16321Q5TCT-ND - Cut Tape (CT) 296-CSD16321Q5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16321Q5T |
Description | 25-V, N CHANNEL NEXFET POWER MOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 29A (Ta), 100A (Tc) 3.1W (Ta), 113W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,18280 € | 29,57 € |
| 100 | 1,05590 € | 105,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99536 € | 248,84 € |
| 500 | 0,95888 € | 479,44 € |
| 750 | 0,94060 € | 705,45 € |
| 1.250 | 0,92035 € | 1.150,44 € |
| 1.750 | 0,90851 € | 1.589,89 € |
| 2.500 | 0,89713 € | 2.242,82 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |


