Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLXC8T245QRHLRQ1

DigiKey Part Number
296-CLXC8T245QRHLRQ1TR-ND - Tape & Reel (TR)
296-CLXC8T245QRHLRQ1CT-ND - Cut Tape (CT)
296-CLXC8T245QRHLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLXC8T245QRHLRQ1
Description
IC TRANSLATION TXRX 5.5V 24-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CLXC8T245QRHLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.08V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21400 €12,14 €
251,10520 €27,63 €
1000,98600 €98,60 €
2500,92900 €232,25 €
5000,89464 €447,32 €
1.0000,86637 €866,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,83145 €2.494,35 €
6.0000,81436 €4.886,16 €
9.0000,80580 €7.252,20 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,93050 €