
CDCE72010RGCR | |
|---|---|
DigiKey Part Number | CDCE72010RGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCE72010RGCR |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer, Fanout (Distribution), Jitter Cleaner IC 1.5GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE72010RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer, Fanout (Distribution), Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,67046 € | 23.340,92 € |
| Unit Price without VAT: | 11,67046 € |
|---|---|
| Unit Price with VAT: | 13,65444 € |

