PLL Clock Driver IC 100MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL Clock Driver IC 100MHz 1 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDC2510APWR

DigiKey Part Number
296-6684-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC2510APWR
Description
IC PLL CLOCK DRIVER 24TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 100MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC2510APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC