CD74HCT574QPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 183
Unit Price: 0,40000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17075 €
Datasheet

Direct


onsemi
In Stock: 7.831
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 1.850
Unit Price: 0,43000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT574QPWRQ1

DigiKey Part Number
CD74HCT574QPWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT574QPWRQ1
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT574QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes