
CD74HCT194E | |
|---|---|
DigiKey Part Number | 296-33136-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT194E |
Description | IC REG BIDIR PSH PUL 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT194E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62040 € | 15,51 € |
| 100 | 0,54760 € | 54,76 € |
| 250 | 0,51296 € | 128,24 € |
| 500 | 0,49202 € | 246,01 € |
| 1.000 | 0,47481 € | 474,81 € |
| 2.500 | 0,45663 € | 1.141,58 € |
| 5.000 | 0,44567 € | 2.228,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |



