Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25085ASD/NOPB

DigiKey Part Number
296-LM25085ASD/NOPBTR-ND - Tape & Reel (TR)
296-LM25085ASD/NOPBCT-ND - Cut Tape (CT)
296-LM25085ASD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25085ASD/NOPB
Description
IC REG CTRLR BUCK 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM25085ASD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,69000 €16,90 €
251,54520 €38,63 €
1001,38630 €138,63 €
2501,31040 €327,60 €
5001,26466 €632,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,22703 €1.227,03 €
2.0001,19603 €2.392,06 €
3.0001,18051 €3.541,53 €
5.0001,16331 €5.816,55 €
7.0001,15327 €8.072,89 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,65590 €