
CD74HC4017QPWREP | |
|---|---|
DigiKey Part Number | 296-22103-2-ND - Tape & Reel (TR) 296-22103-1-ND - Cut Tape (CT) 296-22103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017QPWREP |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017QPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,72400 € | 43,10 € |
| 100 | 1,54910 € | 154,91 € |
| 250 | 1,48264 € | 370,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34028 € | 2.680,56 € |
| 4.000 | 1,31228 € | 5.249,12 € |
| 6.000 | 1,29827 € | 7.789,62 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,94840 € |

