
CD74HC4017PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4017PWTTR-ND - Tape & Reel (TR) 296-CD74HC4017PWTCT-ND - Cut Tape (CT) 296-CD74HC4017PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017PWT |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70040 € | 17,51 € |
| 100 | 0,61990 € | 61,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58136 € | 145,34 € |
| 500 | 0,55818 € | 279,09 € |
| 750 | 0,54653 € | 409,90 € |
| 1.250 | 0,53366 € | 667,08 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

