
CD74HC221PWR | |
|---|---|
DigiKey Part Number | 296-12796-2-ND - Tape & Reel (TR) 296-12796-1-ND - Cut Tape (CT) 296-12796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC221PWR |
Description | IC MMV 2-CIR 18-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40800 € | 10,20 € |
| 100 | 0,35740 € | 35,74 € |
| 250 | 0,33324 € | 83,31 € |
| 500 | 0,31866 € | 159,33 € |
| 1.000 | 0,31470 € | 314,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29681 € | 593,62 € |
| 4.000 | 0,28869 € | 1.154,76 € |
| 6.000 | 0,28462 € | 1.707,72 € |
| 10.000 | 0,28011 € | 2.801,10 € |
| 14.000 | 0,27748 € | 3.884,72 € |
| 20.000 | 0,27494 € | 5.498,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |










