Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC194M96

DigiKey Part Number
296-9185-2-ND - Tape & Reel (TR)
296-9185-1-ND - Cut Tape (CT)
296-9185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC194M96
Description
IC REG BIDIR PSH PUL 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC194M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32100 €3,21 €
250,28680 €7,17 €
1000,24960 €24,96 €
2500,23176 €57,94 €
5000,22104 €110,52 €
1.0000,21463 €214,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20288 €507,20 €
5.0000,19726 €986,30 €
7.5000,19445 €1.458,38 €
12.5000,19133 €2.391,62 €
17.5000,18951 €3.316,43 €
25.0000,18775 €4.693,75 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC