
CD74HC191MT | |
|---|---|
DigiKey Part Number | 296-CD74HC191MTTR-ND - Tape & Reel (TR) 296-CD74HC191MTCT-ND - Cut Tape (CT) 296-CD74HC191MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC191MT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC191MT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC191M96 | Texas Instruments | 1.259 | 296-CD74HC191M96CT-ND | 0,59000 € | Parametric Equivalent |
| CD74HC191MT | Texas Instruments | 1.470 | 296-CD74HC191MTCT-ND | 1,16000 € | Parametric Equivalent |
| 74HC191D,653 | Nexperia USA Inc. | 1.864 | 1727-74HC191D,653CT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,67580 € | 67,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63444 € | 158,61 € |
| 500 | 0,60948 € | 304,74 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

