
CD74HC125QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-29821-2-ND - Tape & Reel (TR) 296-29821-1-ND - Cut Tape (CT) 296-29821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC125QPWRG4Q1 |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125QPWRG4Q1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC125T14-13 | Diodes Incorporated | 93 | 31-74HC125T14-13CT-ND | 0,20000 € | Similar |
| MM74HC125MTC | onsemi | 788 | MM74HC125MTCFS-ND | 0,51000 € | Similar |
| NLVHC125ADTR2G | onsemi | 2.500 | 488-NLVHC125ADTR2GCT-ND | 0,13696 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41360 € | 10,34 € |
| 100 | 0,36270 € | 36,27 € |
| 250 | 0,33828 € | 84,57 € |
| 500 | 0,32352 € | 161,76 € |
| 1.000 | 0,31140 € | 311,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30144 € | 602,88 € |
| 4.000 | 0,29322 € | 1.172,88 € |
| 6.000 | 0,28911 € | 1.734,66 € |
| 10.000 | 0,28456 € | 2.845,60 € |
| 14.000 | 0,28189 € | 3.946,46 € |
| 20.000 | 0,27933 € | 5.586,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

