
DP83822HFRHBT | |
|---|---|
DigiKey Part Number | 296-44766-2-ND - Tape & Reel (TR) 296-44766-1-ND - Cut Tape (CT) 296-44766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822HFRHBT |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822HFRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | MII, RMII | |
Voltage - Supply | 1.71V ~ 3.45V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,83000 € | 58,30 € |
| 25 | 5,41040 € | 135,26 € |
| 100 | 4,94970 € | 494,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,73000 € | 1.182,50 € |
| 500 | 4,59764 € | 2.298,82 € |
| 750 | 4,53135 € | 3.398,51 € |
| 1.250 | 4,45786 € | 5.572,32 € |
| 1.750 | 4,41494 € | 7.726,14 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,77500 € |



