
CD4541BPWR | |
|---|---|
DigiKey Part Number | 296-31538-2-ND - Tape & Reel (TR) 296-31538-1-ND - Cut Tape (CT) 296-31538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4541BPWR |
Description | IC OSC PROG TIMER 100KHZ 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,25728 € | 64,32 € |
| 500 | 0,24558 € | 122,79 € |
| 1.000 | 0,23593 € | 235,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22800 € | 456,00 € |
| 4.000 | 0,22146 € | 885,84 € |
| 6.000 | 0,21819 € | 1.309,14 € |
| 10.000 | 0,21456 € | 2.145,60 € |
| 14.000 | 0,21244 € | 2.974,16 € |
| 20.000 | 0,21040 € | 4.208,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

