
CD4052BPWRG3 | |
|---|---|
DigiKey Part Number | 296-CD4052BPWRG3TR-ND - Tape & Reel (TR) 296-CD4052BPWRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD4052BPWRG3 |
Description | IC SWITCH SP4TX2 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BPWRG3 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPWR | Texas Instruments | 21.956 | 296-14273-1-ND | 0,52000 € | MFR Recommended |
| MC14052BDTR2G | onsemi | 5.720 | MC14052BDTR2GOSCT-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33780 € | 33,78 € |
| 250 | 0,31468 € | 78,67 € |
| 500 | 0,30074 € | 150,37 € |
| 1.000 | 0,28929 € | 289,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27986 € | 559,72 € |
| 4.000 | 0,27210 € | 1.088,40 € |
| 6.000 | 0,26821 € | 1.609,26 € |
| 10.000 | 0,26390 € | 2.639,00 € |
| 14.000 | 0,26139 € | 3.659,46 € |
| 20.000 | 0,25897 € | 5.179,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

