
CD4001UBM96 | |
|---|---|
DigiKey Part Number | 296-CD4001UBM96TR-ND - Tape & Reel (TR) 296-CD4001UBM96CT-ND - Cut Tape (CT) 296-CD4001UBM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4001UBM96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4001UBM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36720 € | 9,18 € |
| 100 | 0,32090 € | 32,09 € |
| 250 | 0,29892 € | 74,73 € |
| 500 | 0,28566 € | 142,83 € |
| 1.000 | 0,28087 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26322 € | 658,05 € |
| 5.000 | 0,25626 € | 1.281,30 € |
| 7.500 | 0,25278 € | 1.895,85 € |
| 12.500 | 0,24893 € | 3.111,62 € |
| 17.500 | 0,24667 € | 4.316,73 € |
| 25.000 | 0,24450 € | 6.112,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

