
CD4001BNSR | |
|---|---|
DigiKey Part Number | 296-12627-2-ND - Tape & Reel (TR) 296-12627-1-ND - Cut Tape (CT) 296-12627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4001BNSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4001BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51880 € | 12,97 € |
| 100 | 0,45650 € | 45,65 € |
| 250 | 0,42676 € | 106,69 € |
| 500 | 0,40884 € | 204,42 € |
| 1.000 | 0,39409 € | 394,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38194 € | 763,88 € |
| 4.000 | 0,37194 € | 1.487,76 € |
| 6.000 | 0,36693 € | 2.201,58 € |
| 10.000 | 0,36139 € | 3.613,90 € |
| 14.000 | 0,35814 € | 5.013,96 € |
| 20.000 | 0,35503 € | 7.100,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

