CC4000GPSEM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 81,17800 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 81,17800 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 81,17800 €
CC4000 SimpleLink™ GNSS (GPS) Navigation 1575.42MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4000GPSEM

DigiKey Part Number
296-30323-ND
Manufacturer
Manufacturer Product Number
CC4000GPSEM
Description
KIT MODULE GPS CC4000
Customer Reference
Detailed Description
CC4000 SimpleLink™ GNSS (GPS) Navigation 1575.42MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Receiver, GPS
Frequency
1575.42MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC4000
Note
-
RF Type
GNSS (GPS)
RF Frequency
1575.42MHz
Function
Navigation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes