
ADS8661IPWR | |
|---|---|
DigiKey Part Number | 296-45425-2-ND - Tape & Reel (TR) 296-45425-1-ND - Cut Tape (CT) 296-45425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8661IPWR |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8661IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.3V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54400 € | 35,44 € |
| 25 | 3,27040 € | 81,76 € |
| 100 | 2,96920 € | 296,92 € |
| 250 | 2,82576 € | 706,44 € |
| 500 | 2,73924 € | 1.369,62 € |
| 1.000 | 2,66802 € | 2.668,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,60943 € | 5.218,86 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,42880 € |




