LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC6C598QPWRQ1

DigiKey Part Number
296-36199-2-ND - Tape & Reel (TR)
296-36199-1-ND - Cut Tape (CT)
296-36199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC6C598QPWRQ1
Description
IC LED DRIVER PS 50MA 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC6C598QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
50mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71700 €7,17 €
250,64800 €16,20 €
1000,57240 €57,24 €
2500,53632 €134,08 €
5000,51462 €257,31 €
1.0000,49675 €496,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48204 €964,08 €
4.0000,46993 €1.879,72 €
6.0000,46387 €2.783,22 €
10.0000,45715 €4.571,50 €
14.0000,45323 €6.345,22 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €