
CC2533F32RHAR | |
|---|---|
DigiKey Part Number | 296-28163-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2533F32RHAR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2533F32RHAR Models |
Category | Memory Size 32kB Flash, 4kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 23 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 21.6mA ~ 25.1mA |
Type TxRx + MCU | Current - Transmitting 28.5mA ~ 38.8mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 250kbps | Package / Case 40-VFQFN Exposed Pad |
Power - Output 4.5dBm | Supplier Device Package 40-VQFN (6x6) |
Sensitivity -97dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,90686 € | 12.267,15 € |
| Unit Price without VAT: | 4,90686 € |
|---|---|
| Unit Price with VAT: | 5,74103 € |



