CC2500RTKR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.948
Unit Price: 3,37000 €
Datasheet

Direct


Texas Instruments
In Stock: 10.510
Unit Price: 2,87000 €
Datasheet
IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2500RTKR

DigiKey Part Number
296-19586-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC2500RTKR
Description
IC RF TXRX ISM>1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2500RTKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2FSK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
1dBm
Sensitivity
-104dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
13.3mA ~ 19.6mA
Current - Transmitting
11.1mA ~ 21.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.919 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.919In Stock
Ships from Rochester Electronics, LLC