IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.5GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2340R22N0RKPR

DigiKey Part Number
296-CC2340R22N0RKPRTR-ND - Tape & Reel (TR)
296-CC2340R22N0RKPRCT-ND - Cut Tape (CT)
296-CC2340R22N0RKPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2340R22N0RKPR
Description
IC RF TXRX+MCU 802.15.4 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.5GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, QPSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 12kB ROM, 36kB SRAM
Serial Interfaces
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.3mA ~ 9mA
Current - Transmitting
4mA ~ 19mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65100 €16,51 €
251,50920 €37,73 €
1001,35320 €135,32 €
2501,27888 €319,72 €
5001,23408 €617,04 €
1.0001,19721 €1.197,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15168 €3.455,04 €
6.0001,12940 €6.776,40 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,59740 €