IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1121RHMT

DigiKey Part Number
296-30004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1121RHMT
Description
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1121RHMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency
Data Rate (Max)
200kbps
Power - Output
16dBm
Sensitivity
-120dBm
Memory Size
4kB ROM, 256B RAM
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17mA ~ 23mA
Current - Transmitting
26mA ~ 54mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types