
CAXC4T774QRSVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC4T774QRSVRQ1TR-ND - Tape & Reel (TR) 296-CAXC4T774QRSVRQ1CT-ND - Cut Tape (CT) 296-CAXC4T774QRSVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC4T774QRSVRQ1 |
Description | IC XLTR VL BIDIR 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 0,98400 € | 24,60 € |
| 100 | 0,87620 € | 87,62 € |
| 250 | 0,82456 € | 206,14 € |
| 500 | 0,79344 € | 396,72 € |
| 1.000 | 0,76784 € | 767,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75831 € | 2.274,93 € |
| 6.000 | 0,74237 € | 4.454,22 € |
| 9.000 | 0,73439 € | 6.609,51 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |









