Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT595QWBQBRQ1

DigiKey Part Number
296-CAHCT595QWBQBRQ1TR-ND - Tape & Reel (TR)
296-CAHCT595QWBQBRQ1CT-ND - Cut Tape (CT)
296-CAHCT595QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT595QWBQBRQ1
Description
IC SR TRI-STATE 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,54200 €5,42 €
250,48840 €12,21 €
1000,42930 €42,93 €
2500,40112 €100,28 €
5000,38414 €192,07 €
1.0000,38256 €382,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35283 €1.058,49 €
6.0000,34437 €2.066,22 €
9.0000,34013 €3.061,17 €
15.0000,33544 €5.031,60 €
21.0000,33270 €6.986,70 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €