
CAHC1G04QDCKRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CAHC1G04QDCKRG4Q1TR-ND - Tape & Reel (TR) 296-CAHC1G04QDCKRG4Q1CT-ND - Cut Tape (CT) 296-CAHC1G04QDCKRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G04QDCKRG4Q1 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHC1G04QDCKRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27840 € | 6,96 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,22488 € | 56,22 € |
| 500 | 0,21446 € | 107,23 € |
| 1.000 | 0,20806 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19524 € | 585,72 € |
| 6.000 | 0,19005 € | 1.140,30 € |
| 9.000 | 0,18745 € | 1.687,05 € |
| 15.000 | 0,18456 € | 2.768,40 € |
| 21.000 | 0,18288 € | 3.840,48 € |
| 30.000 | 0,18126 € | 5.437,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

