Battery Battery Monitor IC Lithium Ion 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ79606APHPTQ1

DigiKey Part Number
296-BQ79606APHPTQ1TR-ND - Tape & Reel (TR)
296-BQ79606APHPTQ1CT-ND - Cut Tape (CT)
296-BQ79606APHPTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ79606APHPTQ1
Description
IC BATT MON LI-ION 3-6CL 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ79606APHPTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 6
Fault Protection
Over Temperature, Over/Under Voltage
Interface
SPI, UART
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,73000 €13,73 €
1010,87400 €108,74 €
2510,16240 €254,06 €
1009,38000 €938,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,00708 €2.251,77 €
5008,78230 €4.391,15 €
7508,66979 €6.502,34 €
Manufacturers Standard Package
Unit Price without VAT:13,73000 €
Unit Price with VAT:16,06410 €