Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ771803DPJR

DigiKey Part Number
296-39969-2-ND - Tape & Reel (TR)
296-39969-1-ND - Cut Tape (CT)
296-39969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ771803DPJR
Description
IC BATT PROT LI-ION 2-5CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ771803DPJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 5
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.530 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47350 €1.420,50 €
6.0000,46272 €2.776,32 €
9.0000,45732 €4.115,88 €
15.0000,45134 €6.770,10 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,02960 €

Other Suppliers on DigiKey

5.530In Stock
Ships from Rochester Electronics, LLC