
BQ51014YFPT | |
|---|---|
DigiKey Part Number | BQ51014YFPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ51014YFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51014YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,98600 € | 1.496,50 € |
| 500 | 5,76534 € | 2.882,67 € |
| 750 | 5,64229 € | 4.231,72 € |
| 1.250 | 5,49324 € | 6.866,55 € |
| Unit Price without VAT: | 5,98600 € |
|---|---|
| Unit Price with VAT: | 7,00362 € |

