Similar

BQ51013YFFT | |
|---|---|
DigiKey Part Number | 296-28427-2-ND - Tape & Reel (TR) 296-28427-1-ND - Cut Tape (CT) 296-28427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013YFFT |
Description | IC WIRELESS POWER RCVR 28DSBGA |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |



