


BQ51013BYFPR | |
|---|---|
DigiKey Part Number | 296-39955-2-ND - Tape & Reel (TR) 296-39955-1-ND - Cut Tape (CT) 296-39955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013BYFPR |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013BYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68121 € | 5.043,63 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,22920 € |

