Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294512DRVR

DigiKey Part Number
296-36563-2-ND - Tape & Reel (TR)
296-36563-1-ND - Cut Tape (CT)
296-36563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294512DRVR
Description
IC BATT PROT LI-ION 2-3CEL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294512DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 3
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20130 €603,90 €
6.0000,19596 €1.175,76 €
9.0000,19328 €1.739,52 €
15.0000,19032 €2.854,80 €
21.0000,18859 €3.960,39 €
30.0000,18692 €5.607,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC