
BQ27742YZFT-G1 | |
|---|---|
DigiKey Part Number | 296-37742-2-ND - Tape & Reel (TR) 296-37742-1-ND - Cut Tape (CT) 296-37742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27742YZFT-G1 |
Description | IC BATT FUEL GAUGE LI-ION 15-DSB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27742YZFT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,40300 € | 24,03 € |
| 25 | 2,20640 € | 55,16 € |
| 100 | 1,99080 € | 199,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88804 € | 472,01 € |
| 500 | 1,82610 € | 913,05 € |
| 750 | 1,79508 € | 1.346,31 € |
| 1.250 | 1,76069 € | 2.200,86 € |
| 1.750 | 1,74061 € | 3.046,07 € |
| 2.500 | 1,72128 € | 4.303,20 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,72060 € |

